V48SC12007NMFA

Delta Electronics
108-V48SC12007NMFA
V48SC12007NMFA

Mfr.:

Description:
DC/DC Converters - SMD 36-75Vin 12V 7.5A Neg Logic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 105   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,95 € 3 039,75 €
28,66 € 6 018,60 €
420 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
90 W
48 V
36 V
75 V
12 V
7.5 A
1.5 kV
1/16 Brick
33 mm
22.8 mm
9.5 mm
Industrial
V48SC
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

V48SC Series DC/DC Power Modules

Delta Electronics V48SC Series DC/DC Power Modules provides up to 100W of power or 30A of output current in the 1/16th brick form factor. The 48V input, single output modules has a typical efficiency of 12V/8.3A greater than 92.0%. The V48SC Series features creative design technology and optimization of component placement, outstanding electrical and thermal performance, and high reliability. 

FEATURED PRODUCTS
DELTA ELECTRONICS