Tube DC/DC Converters - Through Hole

Results: 20 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 44In Stock
50On Order
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8-13.2 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 47In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 74In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 30In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6-26.4 Vdc input, 21In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 410In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 215In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 75In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8-13.2 Vdc input, 94In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6-26.4 Vdc input, 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 70In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SIP 98In Stock
2 310On Order
Min.: 1
Mult.: 1
Non-Isolated 2.5 W 24 V 6.5 V 36 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 8-36 Vdc input, 6.5 Vdc output, SIP 150In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6.5 W 24 V 8 V 36 V 6.5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 238In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 47In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 49In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 152 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 100In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 73In Stock
82Expected 13/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 37In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 75In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 49In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 47In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S