PVC300 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 9-36 Vdc input, 24 Vdc, 12.5 A, single regulated output, DIP 14In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 24 V 9 V 36 V 24 V 12.5 A 3 kV DIP-9 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PVC300
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 9-36 Vdc input, 48 Vdc, 6.25 A, single regulated output, DIP 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 24 V 9 V 36 V 48 V 6.25 A 3 kV DIP-9 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PVC300
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 9-36 Vdc input, 12 Vdc, 25 A, single regulated output, DIP 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 24 V 9 V 36 V 12 V 25 A 3 kV DIP-9 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PVC300
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 9-36 Vdc input, 15 Vdc, 20 A, single regulated output, DIP 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 24 V 9 V 36 V 15 V 20 A 3 kV DIP-9 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PVC300