SCWN06 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 6W 9-18Vin 5Vout 1000mA DIP24 Iso 2 440In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1000mA DIP24 Iso 198In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA DIP24 Iso 707In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 36-72Vin 12Vout 500mA DIP24 Iso 945In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 12 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 500mA DIP24 Iso 1In Stock
130On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 9-18Vin 15Vout 400mA DIP24 Iso 23In Stock
40Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 36-72Vin 3.3Vout 1200mA DIP24 Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 3.3 V 1.2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 18-36Vin 3.3Vout 1200mA DIP24 Iso
190On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 3.3 V 1.2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 18-36Vin 15Vout 400mA DIP24 Iso
290Expected 11/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 9-18Vin 3.3Vout 1200mA DIP24 Iso
20Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 3.3 V 1.2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 36-72Vin 5Vout 1000mA DIP24 Iso
20Expected 11/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 6W 36-72Vin 15Vout 400mA DIP24 Iso Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 15 V 400 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06