PLF-12E4-20A-S-R

Adam Tech
737-PLF-12E4-20A-S-R
PLF-12E4-20A-S-R

Mfr.:

Description:
Power Line Filters EMI/RF Line Filter, 115/250VAC 20A, small outline, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 108   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,67 € 1 476,36 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/RFI Filter
115 VAC, 250 VAC
20 A
Chassis Mount
Screw Clamp
PLF
Tray
50 Hz, 60 Hz
Brand: Adam Tech
Compliance: cURus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 700 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 18
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.