Power Integrations TOP245 Series AC/DC Converters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 915In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 410In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 33W 85-265 VAC 57 W 230 VAC 1 890In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 60W 85-265 VAC 85 W 230 VAC 424In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube