InnoSwitch3-EP Series AC/DC Converters

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 10 W (85-265 VAC) 1 612In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 440 uA - 40 C + 105 C 880 mA InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 64In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 403In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-440 VAC) 335In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 20 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-580 VAC)
1 889Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 25 W 85 V 580 V Flyback GaN 25 kHz to 110 kHz - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 35 W (85-580 VAC)
1 990Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 35 W 85 V 580 V Flyback GaN 25 kHz to 110 kHz - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 50 W (85-265 VAC)
2 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-24D 50 W 85 VAC 265 VAC Si 25 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Si InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 440 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 15 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 480 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 75 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 50 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT SOP-24D 50 W 85 VAC 265 VAC Si 25 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel