InnoSwitch AC/DC Converters

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 85W 900V 1 674In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-AQ Reel, Cut Tape

Power Integrations AC/DC Converters 1700V 60W (40-1200VDC) 2 131In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 70 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1700 V 45 W (85-670 V AC) 1 296In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 5 V to 24 V 45 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1700 V 65 W (85-670 V AC) 1 121In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 5 V to 24 V 65 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1 986In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 5 V to 24 V 100 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2 045In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-265 VAC) 4 851In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1 477In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-440 VAC) 1 731In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 10 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR 3 548In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-R16B-16 50 V 29 W 85 VAC 484 VAC Flyback Si 100 kHz 60 % 740 uA - 40 C + 105 C 1.15 A InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) 1 612In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 440 uA - 40 C + 105 C 880 mA InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 20 W (85-265 VAC) 236In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 65In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 403In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-440 VAC) 335In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 20 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switch FET 650V 12W Sync 1.00 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-R16B 85 V to 265 V 12 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 15W Sync 1.00 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-R16B 85 V to 265 V 15 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 20W Sync 1.00 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-R16B 85 V to 265 V 20 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 20W Sync 1.06 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-R16B 85 V to 265 V 20 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel
Power Integrations AC/DC Converters Off-Line CV/CC 12W 650V FET 10mW 0Tj Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Si InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 15W 650V FET 10mW 0Tj Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Si InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 20W 650V FET 10mW 0Tj Non-Stocked
Min.: 2 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-R16B 50 V 20 W 85 VAC 265 VAC Flyback Si 100 kHz 60 % 970 uA - 40 C + 105 C 2 A InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 12W 650V FET 10mW 300mV Non-Stocked
Min.: 2 000
Mult.: 1 000
Reel: 1 000

Si InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 15W 650V FET 10mW 300mV Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Si InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 20W 650V FET 10mW 300mV Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-R16B 50 V 20 W 85 VAC 265 VAC Flyback Si 100 kHz 60 % 970 uA - 40 C + 105 C 2 A InnoSwitch-CE Reel