TinySwitch AC/DC Converters

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 59In Stock
3 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 1 161In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations TNY275GN-TL
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC 6 610In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 942In Stock
18Expected 24/02/2026
Min.: 1
Mult.: 1

DIP-8 Si TNY274 Tube
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC 320In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C TNY275 Tube


Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 379In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 763In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 19 W 85 VAC 265 VAC Si 67 % 470 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 35 W (85-265 VAC) 45 W (230 VAC) 5In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si TNY380 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC
1 474Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C TNY253 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C TNY274 Reel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W/230 VAC Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 50

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 200 uA - 40 C + 150 C TNY263 Tube
Power Integrations TNY288GG-TL
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Si TinySwitch-4 Reel