Power Integrations AC/DC Converters

Results: 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 7-Pin SOIC-C T/R 150In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 599In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 819In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 21 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 531In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 960In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 693In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 372In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 25 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 39 W 85-265 VAC 54 W 230 VAC 434In Stock
Min.: 1
Mult.: 1

Si LNK6xx Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 970In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 275 uA TNY17 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 792In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 365 uA TNY17 Tube
Power Integrations AC/DC Converters Off-Line Switcher 650V FET 214In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 510 uA TNY17 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 960In Stock
Min.: 1
Mult.: 1

DIP-8 Si TNY274 Tube
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC 320In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C TNY275 Tube


Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 379In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 763In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 19 W 85 VAC 265 VAC Si 67 % 470 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 402In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 60W 85-265 VAC 100W100/115/230 VAC 466In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP225 Tube
Power Integrations AC/DC Converters 30W 85-265 VAC 45W 230 VAC 289In Stock
500On Order
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 1 772In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 625In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 38 W Si 132 kHz 83 % 1.3 mA - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 10In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 584In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 148W 651In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 195 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,28.5W/39W 1 010In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si TOP266 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,45W/65W 518In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si TOP267 Reel, Cut Tape, MouseReel