Power Integrations AC/DC Converters

Results: 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 308In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 19 W, 32 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 394In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 26 W, 43 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC Converters 28 W 85-265 VAC 50 W 230 VAC 735In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations LNK304GN-TL
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 1 687In Stock
3 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 35 W (85-265 VAC) 45 W (230 VAC) 5In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si TNY380 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 38 W 85-265 VAC 64 W 230 VAC 130In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W 85-265 VAC 82 W 230 VAC 320In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Reel, Cut Tape, MouseReel
Power Integrations TOP221GN-TL
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 653In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 5 V, 12 V 6 W 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 25In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MinSOP-16 12 W 85 VAC 265 VAC Si 132 kHz InnoSwitch3-TN Reel, Cut Tape

Power Integrations AC/DC Converters 6.5 W 85-265 VAC CV/CC Switcher 972In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT SOT-23-6 5 V 6.5 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel, Cut Tape
Power Integrations AC/DC Converters 16 W (85-265 VAC)
2 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT MinSOP-16 16 W 85 VAC 265 VAC Flyback Si 132 kHz 521 uA - 40 C + 105 C InnoSwitch3-TN Reel, Cut Tape
Power Integrations AC/DC Converters 50 W (85-265 VAC)
2 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-24D 50 W 85 VAC 265 VAC Si 25 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 12 W (85-265 VAC)
1 999On Order
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 90 W 85-265 VAC 125 W 230 VAC
911On Order
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC Converters 15 W 85-265 VAC
2 000Expected 11/05/2026
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 5 V to 24 V 75 W, 100 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel, Cut Tape
Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 35W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 35W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 35W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1 800
Mult.: 1 800
Reel: 1 800

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 60W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1 800
Mult.: 1 800
Reel: 1 800

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 60W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 60W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1 800
Mult.: 1 800
Reel: 1 800

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel