STMicroelectronics AC/DC Converters

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H 177In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Hi-volt converter w/ 800V rugged off-line 1 400In Stock
2 000Expected 01/06/2026
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter 762In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 113In Stock
2 500Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 924In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2In Stock
2 000Expected 23/03/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Fully integrated controller for smart chargers 1 597In Stock
Min.: 1
Mult.: 1

Si Tube
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
9 060On Order
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H
7 500Expected 23/11/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 108In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 300In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 20In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters 800V Off-line QR Switching Regulator Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

SMD/SMT Si ALTAIR05T-800 Tube
STMicroelectronics AC/DC Converters INDUSTRIAL & POWER CONVERSION Non-Stocked Lead-Time 35 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si L6598BD Reel
STMicroelectronics AC/DC Converters Fully integrated controller for multiport smart chargers Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800

Si Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz Non-Stocked
Min.: 2 000
Mult.: 2 000

VIPER11B Tube
STMicroelectronics AC/DC Converters INDUSTRIAL & POWER CONVERSION Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

Si VIPER11 Tube
STMicroelectronics AC/DC Converters INDUSTRIAL & POWER CONVERSION Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

Si VIPER11 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz Non-Stocked
Min.: 2 000
Mult.: 2 000

VIPER11B Tube
STMicroelectronics AC/DC Converters Off-Line Volt Converter Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube