ROHM Semiconductor Gate Drivers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Gate Drivers Isolation Gate Driver, 3.75Vrms, 65ns, 4A Output Current 2 045In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SSOP-10 1 Driver 1 Output 4 A 9 V, 4.5 V 24 V, 5.5 V 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Isolation Gate Driver, High 1.2kV DC, Low Not Isolated, 75ns, 3A Output Current 1 365In Stock
Min.: 1
Mult.: 1
Reel: 2 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SSOP-20 2 Driver 2 Output 5 A 10 V 24 V Non-Inverting 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Isolation Gate Driver, 3.75Vrms, 65ns, 4A Output Current 1 669In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SSOP-10 1 Driver 1 Output 4 A 16 V, 4.5 V 20 V, 5.5 V 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers 3.5A 100 V VB HIGH AND 4 709In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT HTSOP-8 2 Driver 2 Output 4.5 A 7.5 V 14.5 V Non-Inverting 8 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers 2CH HALF-BRIDGE GATE DRIVER 1 600In Stock
Min.: 1
Mult.: 1
Reel: 2 000
Half-Bridge Gate Driver SMD/SMT HTSSOP-24 5.5 V 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Gate Drivers DC MOTOR GATE DRIVER 1 996In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Motor Gate Drivers 3-Phase / Three Phase SMD/SMT UQFN-28 1 Driver 1 Output 4.5 V 60 V 25 ns 25 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Gate Drivers DC MOTOR GATE DRIVER 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Motor Gate Drivers 3-Phase / Three Phase SMD/SMT UQFN-28 1 Driver 1 Output 4.5 V 60 V 40 ns 40 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Gate Drivers DC MOTOR GATE DRIVER 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Motor Gate Drivers 3-Phase / Three Phase SMD/SMT UQFN-28 1 Driver 1 Output 4.5 V 60 V 25 ns 25 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Gate Drivers Non-insulated Gate Drivers for Battery Management System (BMS) 4 155In Stock
Min.: 1
Mult.: 1
Reel: 4 160

Gate Drivers High-Side SMD/SMT TSSOP-20 3 Driver 1 Output 6.5 V 64 V Non-Inverting 20 us, 150 us 40 us, 110 us - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor Gate Drivers PMIC, Gate Drivers High-Freq High-Side and Low-Side 100V VB 3.5/4.5A 4 606In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT HTSOP-8 2 Driver 2 Output 3.5 A, 4.5 A 7.5 V 14.5 V Non-Inverting 8 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Super Fast Recovery Diodes 3 489In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MOSFET Gate Drivers High-Side SMD/SMT HVSOF-5 1 Driver 1 Output 2.7 V 5.5 V Non-Inverting 130 us 18 us - 25 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers PMIC Gate Driver Half-Bridge N-Channel MOSFET Independent Channel 2 Dvr 3V-5.5V Non-Inverting -40C-150C (TJ) 2 390In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Half-Bridge Drivers Half-Bridge SMD/SMT HTSSOP-24 2 Driver 5.5 V 40 V Non-Inverting - 40 C + 125 C 236 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Gate Drivers MOSFET Controller IC For Load Switching 1 192In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MOSFET Gate Drivers High-Side SMD/SMT HVSOF-5 1 Driver 1 Output 2.7 V 5.5 V Non-Inverting 130 us 18 us - 25 C + 85 C BD2270HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers 2ch Half-Bridge Gate Driver: The BD16950AEFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface(SPI). Independent control of low-side and high-side N-MOSFE 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Half-Bridge Drivers Half-Bridge SMD/SMT HTSSOP-24 2 Driver 2 Output 3 V 5.5 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Gate Drivers PMIC Gate Driver Low-Side IGBT, N-Channel MOSFET Single Channel 1 Dvr 4.5V-18V Non-Inverting -40 C-125 C 19In Stock
3 000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 3 000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SSOP-5 1 Driver 1 Output 4 A 4.5 V 18 V Non-Inverting 10 ns 10 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Gate Drivers ISOLATION GATE DRIVER 1.2KV DC 249In Stock
2 000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SSOP-20 2 Driver 2 Output 5 A 10 V 24 V Non-Inverting 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Isolation Gate Driver, 3.75Vrms, 65ns, 4A Output Current 346In Stock
1 500Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SSOP-10 1 Driver 1 Output 4 A 16 V, 4.5 V 24 V, 5.5 V 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Single-Channel Ultra-Fast Gate Driver For Automotive Non-Stocked
Min.: 4 000
Mult.: 1

Gate Drivers Single SMD/SMT SSON-6 1 Driver 2 Output 2.7 A, 5.4 A 4.5 V 5.5 V Inverting, Non-Inverting 650 ps 700 ps - 40 C + 125 C
ROHM Semiconductor Gate Drivers Isolation Voltage 3750 VRMS 4ch Isolated MOS Driver Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
Switch Driver SMD/SMT SSOP-20 4 Driver 4 Output 4.5 V 5.5 V - 40 C + 125 C Reel
ROHM Semiconductor Gate Drivers Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
Switch Driver SMD/SMT SSOP-20 4 Driver 4 Output 4.5 V 5.5 V - 40 C + 125 C Reel
ROHM Semiconductor Gate Drivers Gate driver with an isolation voltage of 2500Vrms, I-O delay time of 250ns, minimum input pulse width of 170ns. Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

Isolated Gate Drivers SMD/SMT SSOP-28 1 Driver 2 Output 8 mA 9 V, 4.5 V 30 V, 24 V 30 ns 30 ns - 40 C + 125 C BM60055FV-C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Gate Driver w- isolation voltage 2500Vrms, I-O delay time of 200ns, min input pulse width of 100ns. Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Isolated Gate Drivers SMD/SMT SSOP-20 1 Driver 5 Output 10 mA 14 V, 4.5 V 20 V, 5.5 V 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Gate Drivers Gate driver with isolation voltage 2500Vrms, I-O delay time of 150ns min input pulse width of 90ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Isolated Gate Drivers SMD/SMT SSOP-20 1 Driver 2 Output 10 mA 10 V, 4.5 V 24 V, 5.5 V 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Gate Drivers AECQ Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Isolated Gate Drivers Low-Side SMD/SMT SSOP-28 1 Driver 1 Output 20 A 14 V, 4.5 V 20 V, 5.5 V 30 ns 30 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Gate Drivers RECOMMENDED ALT 755-BD16950EFV-CE2 Non-Stocked Lead-Time 13 Weeks

Half-Bridge Drivers High-Side, Low-Side SMD/SMT HTSSOP-B24 2 Driver 2 Output 5.5 V 40 V - 40 C + 125 C AEC-Q100 Reel