Diotec Semiconductor LDO Voltage Regulators

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Diotec Semiconductor LDO Voltage Regulators 4 000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor LDO Voltage Regulators VR, SOT-23-5, 18V, 2.475V, 2.525V 2 827In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 2.5 V 500 mA 1 Output Positive 1.8 uA 1.8 V 18 V 80 dB Fixed - 40 C + 150 C 220 mV LDI8 Reel, Cut Tape
Diotec Semiconductor LDO Voltage Regulators 8 331In Stock
Min.: 1
Mult.: 1

SMD/SMT ESOP-8 15 V 1 A 1 Output Positive 25 uA 3 V 50 V 65 dB Adjustable - 40 C + 85 C 150 mV LDI55
Diotec Semiconductor LDO Voltage Regulators VR, SOT-23-5, 18V, 4.9V, 5.1V 4 089In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 3 uA 2.5 V 18 V 65 dB Fixed - 40 C + 125 C 160 mV LDI559 Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-23-5, 18V, 3.23V, 3.37V 4 999In Stock
3 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 3 uA 2.5 V 18 V 65 dB Fixed - 40 C + 125 C 160 mV LDI559 Reel, Cut Tape
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 40V, 4.95V, 5.05V 2 706In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT89-3 5 V 100 mA 1 Output Positive 5 uA 4.5 V 40 V 45 dB Fixed - 40 C + 85 C 1.2 V LDI8 Reel, Cut Tape
Diotec Semiconductor LDO Voltage Regulators VR, SOT-23, 7V, 1.764V, 1.836V 2 636In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 1.8 V 80 mA 1 Output Positive 8 uA 7 V Fixed - 40 C + 85 C 410 mV DI6206 Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-23, 7V, 2.772V, 2.828V 2 854In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 2.8 V 150 mA 1 Output Positive 8 uA 7 V Fixed - 40 C + 85 C 370 mV DI6206 Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-23, 7V, 3.234V, 3.366V 7 363In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 3.3 V 200 mA 1 Output Positive 8 uA 7 V Fixed - 40 C + 85 C 350 mV DI6206 Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 30V, 4.8V, 5.2V 3 960In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 5 V 100 mA 1 Output Positive 6 mA 30 V 49 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, 30V, 5.76V, 6.24V 4 071In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Through Hole TO-92-3 6 V 100 mA 1 Output Positive 6 mA 30 V 46 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, 30V, 9.6V, 10.4V 5 051In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Through Hole TO-92-3 10 V 100 mA 1 Output Positive 6 mA 30 V 45 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, 35V, 11.5V, 12.5V 3 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SO-8 12 V 100 mA 1 Output Positive 6 mA 35 V 42 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 35V, 11.5V, 12.5V 3 497In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 12 V 100 mA 1 Output Positive 6 mA 35 V 42 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, 30V, 11.5V, 12.5V 13 594In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Through Hole TO-92-3 12 V 100 mA 1 Output Positive 6 mA 30 V 42 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 35V, 14.4V, 15.6V 3 121In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 15 V 100 mA 1 Output Positive 6 mA 35 V 39 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 35V, 17.3V, 18.7V 1 690In Stock
1 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 18 V 100 mA 1 Output Positive 6 mA 35 V 38 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, 40V, 23V, 25V 3 995In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SO-8 24 V 100 mA 1 Output Positive 6 mA 40 V 37 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 30V, 3.168V, 3.432V 2 691In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 3.3 V 100 mA 1 Output Positive 6 mA 30 V 49 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -23V, -7.7V, -8.3V 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 - 8 V 100 mA 1 Output Negative 6.5 mA - 23 V 46 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -23V, -7.7V, -8.3V 5 231In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Through Hole TO-92-3 - 8 V 100 mA 1 Output Negative 6.5 mA - 23 V 46 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -24V, -8.6V, -9.4V 4 957In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Through Hole TO-92-3 - 9 V 100 mA 1 Output Negative 6.5 mA - 24 V 45 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -25V, -9.6V, -10.4V 2 365In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 - 10 V 100 mA 1 Output Negative 6.5 mA - 25 V 44 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -27V, -11.5V, -12.5V 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOT-89 - 12 V 100 mA 1 Output Negative 6.5 mA - 27 V 42 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -27V, -11.5V, -12.5V 5 679In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Through Hole TO-92-3 - 12 V 100 mA 1 Output Negative 6.5 mA - 27 V 42 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack