Monolithic Power Systems (MPS) LDO Voltage Regulators

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V LQ Current Adj Output Linear Regula 1 794In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 5 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Adjustable - 40 C + 125 C 420 mV AEC-Q100 MPQ2019 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V LQ Current Adj Output Linear Regula 16 305In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1.2 V to 15 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Adjustable - 40 C + 125 C 420 mV MP2019 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Low-Noise,250mA 3.3V Linear Rgltr 3 085In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT QFN-8 3.3 V 250 mA 1 Output Positive 150 uA 2.5 V 5.5 V 63 dB Fixed - 40 C + 125 C 100 mV MP20056 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 3A 1.3-3.6V DDR Mem Termination Reg 7 125In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT MSOP-8 3.3 V 3 A 1 Output Positive 1.05 V 3.6 V Fixed - 40 C + 85 C MP2007 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators Auto-Grade,250mA Linear Regulator 1 596In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 3.3 V 250 mA 1 Output Positive 150 uA 2.5 V 5.5 V 63 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 MPQ20056-AEC1 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Ultra Low In 500mA LDO w/Power Good 5 267In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT QFN-8 500 mV to 5 V 500 mA 1 Output Positive 6 uA 1.35 V 6.5 V Adjustable - 40 C + 125 C 290 mV MP2002 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Dual 300mA Linear Regulator 4In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TQFN-8 1.2 V to 3.6 V 300 mA 2 Output Positive 114 uA 2.5 V 6 V 72 dB Adjustable - 40 C + 85 C 180 mV, 220 mV MP20041 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Industrial Grade,40V,150mA,Low Quiescent Current Linear Regulator 395In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 3.3 V 150 mA 1 Output Positive 3.3 uA 2.5 V 40 V 55 dB Fixed - 40 C + 150 C 700 mV MPQ2013A Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Industrial Grade,40V,150mA,Low Quiescent Current Linear Regulator 55In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 5 V 150 mA 1 Output Positive 3.3 uA 2.5 V 40 V 55 dB Fixed - 40 C + 150 C 600 mV MPQ2013A Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 42V 30mA Low Power LDO 36In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 1.2 V to 40 V 30 mA 1 Output Positive 12 uA 4 V 42 V 65 dB Adjustable - 40 C + 85 C 700 mV MP2016 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V, 30mA, Low Power LDO 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 1.2 V to 24 V 30 mA 1 Output Positive 12 uA 4 V 40 V 65 dB Adjustable - 40 C + 125 C 700 mV MPQ2016 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Automotive Grade, 40V, 450mA, Low Quiescent Current Adjustable Output Linear Regulator 857In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 Adjustable 450 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 MPQ2029 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators Automotive Grade, 40V, 300mA, Low Quiescent Current Fixed 3.3V Output Linear Regulator 457In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-EP-8 3.3 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Fixed - 40 C + 125 C 480 mV AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators Industrial Grade 1A Linear Regulator 365In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 800 mV to 5 V 1 A 1 Output Positive 130 uA 2.5 V 5.5 V 63 dB Adjustable - 40 C + 125 C 140 mV MPQ20051 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V, 500mA, fixed 3.6V, Low Quiescent Current Linear Regulator 450In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-252-5 3.6 V 500 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Fixed - 40 C + 125 C 750 mV MP2014 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Automotive Grade, 40V, 300mA, Low Quiescent Current, Fixed 5V Output Linear Regulator 471In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-EP-8 5 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Fixed - 40 C + 125 C 480 mV AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators Low Noise High PSRR 1A linear Regulator 285In Stock
2 500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1.5 V to 5 V 1 A 1 Output Positive 110 uA 2.5 V 5.5 V 56 dB Adjustable - 40 C + 85 C 280 mV MP20045 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V,150mA, Low Crnt Linear Regulator 370In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 24V Low Quiescent Current Linear Reg 400In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 1.215 V to 15 V 150 mA 1 Output Positive 3.3 uA 2.5 V 24 V 58 dB Adjustable - 40 C + 125 C 700 mV MP2015 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Low-Noise,250mA 1.8V Linear Rgltr 5 005In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT QFN-8 1.8 V 250 mA 1 Output Positive 150 uA 2.5 V 5.5 V 63 dB Fixed - 40 C + 125 C 100 mV MP20056 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Auto 40V Low Power LDO 3 238In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT QFN-8 1.2 V to 24 V 30 mA 1 Output Positive 12 uA 4 V 40 V 65 dB Adjustable - 40 C + 125 C 700 mV AEC-Q100 MPQ2016 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators Automotive Grade, 40V, 300mA, Low Quiescent Current Adjustable Output Linear Regulator 776In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-EP-8 Adjustable 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Adjustable - 40 C + 125 C 420 mV AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators Automotive Grade,40V,150mA,Low Quiescent Current Linear Regulator 1 326In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 150 mA 1 Output Positive 3.3 uA 2.5 V 40 V 41 dB Fixed - 40 C + 125 C 700 mV AEC-Q100 MPQ2013A Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators Auto Grade,Low Noise PSRR1A Linear Rgltr 683In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 800 mV to 5 V 1 A 1 Output Positive 130 uA 2.5 V 5.5 V 63 dB Adjustable - 40 C + 125 C 140 mV AEC-Q100 MPQ20051 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LDO Voltage Regulators 150mA Linear Reg 3.3V fixed & adj 3 927In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 125 uA 2.7 V 6.5 V 70 dB Fixed - 40 C + 85 C 100 mV MP8801 Reel, Cut Tape, MouseReel