Texas Instruments LDO Voltage Regulators

Results: 5 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 348In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 242In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2030PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 376In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 124In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2025PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 160In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 187In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3.1 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2031PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 182In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2050PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 025In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2018PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2 132In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2012PDBVRG4 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Dual 500mA LDO A 595 -TPS70102PWPR A 595-TPS70102PWPR 10 956In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 250 mA, 500 mA 2 Output Positive 230 uA 2.7 V 6 V Adjustable - 40 C + 125 C 170 mV TPS701 Tube

Texas Instruments LDO Voltage Regulators Mil Enh Fast-Trans R esp 500mA LDO 1 829In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT HTSSOP-20 1.5 V to 5.5 V 500 mA 1 Output Positive 125 uA 2.7 V 10 V Adjustable - 55 C + 125 C 169 mV TPS77501 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 22 126In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SON-8 1.2 V to 5.5 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 315 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500-mA A A 595-TPS79501DCQR 6 986In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-6 500 mA 1 Output Positive 265 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 110 mV TPS795 Tube

Texas Instruments LDO Voltage Regulators Enhanced product 10 0-V input voltage 5 2 632In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-PowerPad-8 1.175 V to 90 V 50 mA 1 Output Positive 25 uA 7 V 100 V Adjustable - 55 C + 125 C 290 mV TPS7A4001 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 14 530In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT HTSSOP-14 3.3 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 730 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 10 732In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT HTSSOP-14 5 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 630 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692SD50NOPB 15 813In Stock
Min.: 1
Mult.: 1
Reel: 4 500

SMD/SMT WSON-6 5 V 1 A 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 145 680In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap Free NMOS 150mA A 595-TPS73101DBVR A 595-TPS73101DBVR 21 549In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 150 mA 1 Output Positive 550 uA 1.7 V 5.5 V Adjustable - 40 C + 125 C 30 mV TPS731 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Out 500mA Fixed Lo Quies Crnt A 595- A 595-TPS73533DRVR 15 179In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WSON-6 3.3 V 500 mA 1 Output Positive 45 uA 2.7 V 6.5 V Fixed - 40 C + 125 C 280 mV TPS735 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap-Free 1A LDO Reg A 595-TPS73733DCQR A 595-TPS73733DCQR 13 846In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-6 3.3 V 1 A 1 Output Positive 20 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS737 Tube

Texas Instruments LDO Voltage Regulators Micropower LDO Reg A 595-TPS76801QPWPR A 595-TPS76801QPWPR 8 405In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 1 A 1 Output Positive 125 uA 2.7 V 10 V Adjustable - 40 C + 125 C 230 mV TPS768 Tube
Texas Instruments LDO Voltage Regulators 3A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7300RGWT 6 311In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VQFN-20 3 A 1 Output Positive 1.425 V 6.5 V Adjustable - 40 C + 125 C 240 mV TPS7A7300 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V ultra-low-IQ l 14 194In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-PowerPad-8 3.3 V 500 mA 1 Output Positive 35 uA 3 V 40 V Fixed - 40 C + 150 C 370 mV TPS7B86 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500 MA LDO REG A 926 -LM2937ESX5.0NOPB A 926-LM2937ESX5.0NOPB 28 534In Stock
495On Order
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 500 mA 1 Output Positive 10 mA 6 V 26 V Fixed - 40 C + 125 C 500 mV LM2937 Tube