TO-252-3 LDO Voltage Regulators

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTXADJ A 926-LM1117IDTXADJNPB 36 077In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators Single Output LDO 75 0mA 1 923In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 750 mA 1 Output Positive 6 V 26 V Fixed 0 C + 125 C 600 mV TL750M Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ANA LDO REG 23 883In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 500 mA 1 Output Positive 10 mA 2.5 V 16 V Fixed - 40 C + 125 C 5 mV AEC-Q100 NCV5501 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 350 mA VERY LOW QUIESCENT CURRENTLDO 2 330In Stock
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TO-252-3 5 V 350 mA 1 Output Positive 34 uA 4.5 V 45 V Fixed - 40 C + 150 C 600 mV AEC-Q100 NCV8675 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 1.8V 1W 2 346In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TO-252-3 1.8 V 800 mA 1 Output Positive 600 uA 2.5 V 14 V Fixed - 40 C + 85 C 180 mV NJM2845 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 450-mA o ff-battery (42-V) l 3 968In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 700 mA 1 Output Positive 12 mA 5.5 V 42 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 TL720M05 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A 15-V linear vo l tage regulator from A 926-LMS8117ADTADJNPB 2 273In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.25 V to 13.8 V 1 A 1 Output Positive 5 mA 2.5 V 15 V 75 dB Adjustable 0 C + 125 C 1.2 V LMS8117A Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 1.35-10V ADJ 800mA 32 486In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.35 V to 10 V 800 mA 1 Output Positive 5.5 mA 2.5 V 20 V Adjustable - 40 C + 125 C 1 V MC33269 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936DT33NOPB 3 878In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 50 mA 1 Output Positive 20 uA 4 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1A LDO Linear Reg A 926-LMS8117ADTX33NPB A 926-LMS8117ADTX33NPB 10 095In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 1 A 1 Output Positive 10 mA 2.5 V 15 V 75 dB Fixed 0 C + 125 C 1.2 V LMS8117A Tube
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low-dropout (LD 6 638In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 17 uA 3 V 40 V 70 dB Fixed - 40 C + 125 C 390 mV TPS7B88 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1A LDO Linear Reg A 926-LMS8117ADT33NOPB A 926-LMS8117ADT33NOPB 13 688In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 1 A 1 Output Positive 10 mA 2.5 V 15 V 75 dB Fixed 0 C + 125 C 1.2 V LMS8117A Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 3.3V ADJ 800mA 15 386In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5.5 mA 2.5 V 20 V Fixed - 40 C + 125 C 1 V MC33269 Tube
Texas Instruments LDO Voltage Regulators 1-A 15-V linear vo l tage regulator from A 926-LS8117ADTXADJNPB 4 868In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.25 V to 13.8 V 1 A 1 Output Positive 5 mA 2.5 V 15 V 75 dB Adjustable 0 C + 125 C 1.2 V LMS8117A Tube
Nisshinbo LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 5.0V 1W 3 548In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TO-252-3 5 V 800 mA 1 Output Positive 600 uA 2.5 V 14 V Fixed - 40 C + 85 C 180 mV NJM2845 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 800mA Fixed Int Crnt limi 3 575In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 10 mA 4.7 V 15 V Fixed - 40 C + 125 C 1.2 V TLV1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 500mA Fixed(2.5V) 3 094In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 2.5 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC 300mA 40V LDO Reg 2 259In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 300 mA 1 Output Positive 25 uA 7 V 40 V Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A65 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC 300mA 40V LDO Reg 2 325In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 300 mA 1 Output Positive 25 uA 4 V 40 V 60 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A65 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 500mA Sec. Fixd Out for Local Pwr Spples 4 011In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TO-252-3 2.5 V 500 mA 1 Output Positive 2.3 V 5.5 V 50 dB Fixed - 40 C + 105 C 120 mV BD25KA5FP Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 5V 100mA w/Load Dump 10 129In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 100 mA 1 Output Positive 14 V 40 V Fixed - 40 C + 125 C 15 mV LM2931 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC Sgl Output LDO 75 0mA Fixed 1 994In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 8 V 750 mA 1 Output Positive 9 V 26 V 55 dB Fixed - 40 C + 125 C 600 mV AEC-Q100 TL750M Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 6.0V 0.5A Positive 7 370In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 6 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 500mA LDO 3 373In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 60 uA 3.5 V 14 V Fixed - 40 C + 85 C 400 mV NJU72 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 6 466In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 400 mA 1 Output Positive 20 mA 4.7 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel