ABLIC Voltage References

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Temperature Coefficient Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ABLIC S-19760A25A-M3T1U7
ABLIC Voltage References IC VREF SHUNT 0.1% 20ppm/ SOT-23-3 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 20 PPM / C 15 mA - 40 C + 125 C S-19760 Reel
ABLIC S-19760A2AA-M3T1U7
ABLIC Voltage References IC VREF SHUNT 0.1% 20ppm/ SOT-23-3 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 20 PPM / C 15 mA - 40 C + 125 C S-19760 Reel
ABLIC S-19760A41A-M3T1U7
ABLIC Voltage References IC VREF SHUNT 0.1% 20ppm/ SOT-23-3 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 20 PPM / C 15 mA - 40 C + 125 C S-19760 Reel
ABLIC S-19760B41A-M3T1U7
ABLIC Voltage References IC VREF SHUNT 0.2% 30ppm/ SOT-23-3 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 30 PPM / C 15 mA - 40 C + 125 C S-19760 Reel
ABLIC S-19760B50A-M3T1U7
ABLIC Voltage References IC VREF SHUNT 0.2% 30ppm/ SOT-23-3 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 15 mA - 40 C + 125 C S-19760 Reel
ABLIC S-19760C41A-M3T1U7
ABLIC Voltage References IC VREF SHUNT 0.2% 80ppm/ SOT-23-3 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 80 PPM / C 15 mA - 40 C + 125 C S-19760 Reel