ADR3430 Series Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Voltage References 3.0V 0.60um CMOS 10ppm/C Voltage REF 1 372In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 Series Precision References 3 V 0.1 % 2.5 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3430 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 3.0V 0.60um CMOS 10ppm/C Voltage Referen 947In Stock
3 000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 Series Precision References 3 V 0.1 % 2.5 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3430 Reel, Cut Tape, MouseReel