CA Supercapacitors

Results: 1 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT 1 488In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT 4 294In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT 1 192In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell VERT 546In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind 1 164In Stock
4 800Expected 20/07/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind 2 363In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind 1 667In Stock
2 400Expected 26/05/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.33F 5.5V 80% 743In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk

Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind 360In Stock
Min.: 1
Mult.: 1

680000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL 1 288In Stock
Min.: 1
Mult.: 1

100000 uF 5 VDC Radial 7.3 mm (0.287 in) 11.3 mm 6 mm 1000 Hour 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 13 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL 192In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 0.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ 147In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 32.5 mm 17.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ 179In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT 634In Stock
Min.: 1
Mult.: 1

500000 uF 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14.5 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 675In Stock
Min.: 1
Mult.: 1

470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT 113In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 32.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL THREAD 77In Stock
Min.: 1
Mult.: 1

3000 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 3V 38In Stock
Min.: 1
Mult.: 1

3000 F 3 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 85 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 48V 166F Module
6In Stock
Min.: 1
Mult.: 1

166 F 48.6 VDC Screw 421 mm 196 mm 1500 Hour 5 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 177 mm XLR-48 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap 14In Stock
70Expected 25/06/2026
Min.: 1
Mult.: 1

65 F 16.2 VDC Screw 236 mm 41.8 mm 1500 Hour 22 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.25 mm XVM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 40F 12.5X47mm R adial Low ESR 454In Stock
Min.: 1
Mult.: 1

40 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 47 mm 1000 Hour 19 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR 3In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 0.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 2.7V 10x25 475In Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.3F 2.7V +50% / -20% tol 4 578In Stock
Min.: 1
Mult.: 1

300000 uF 2.7 VDC Radial 4 mm (0.157 in) 1000 Hour, 500000 Cycle 1 Ohms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 12.5 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial 6 227In Stock
9 500On Order
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1500 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk