20 mm Supercapacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 10X32mm Radial 100In Stock
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 32 mm 20 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 8.1V, 21x20x6.5mm 457In Stock
Min.: 1
Mult.: 1

500000 uF 8.1 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 9V, 21x20x6.5mm 441In Stock
Min.: 1
Mult.: 1

500000 uF 9 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DSF Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 2.5F 10X22mm Radial Non-Stocked

2.5 F 5 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 22 mm 20 mm 1000 Hour 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 2.5F 10X22mm Ra dial A 581-SCMS22F255PRBA0 Non-Stocked

2.5 F 5.5 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 22 mm 20 mm 1000 Hour 180 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al A 581-SCMS22H255PRBB0 Non-Stocked Lead-Time 18 Weeks

2.5 F 6 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 22 mm 20 mm 1000 Hour 180 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 5F 10X32mm Radial Non-Stocked

5 F 6 VDC Radial 15.5 mm (0.61 in) 32 mm 20 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk