Power Transformers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 9 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 9 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 9 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 9 VA 725 mA/1.45 A Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 9 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 9 VA 225 mA/450 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 10 V CT/5 V 9 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 16 V CT/8 V 9 VA 560 mA/1.12 A Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 24 V CT/12 V 9 VA 375 mA/750 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 9 VA 265 mA/530 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm