RBE-017-UBAS-R

RECOM Power
919-RBE-017-UBAS-R
RBE-017-UBAS-R

Mfr.:

Description:
Power Transformers PWR / Flyback / 11H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,69 € 845,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers
Isolation Transformer
9 VDC to 36 VDC
12 VDC
500 mA
PCB Mount
Dual Primary Winding
Dual Secondary Winding
15.1 mm
11.5 mm
5.9 mm
XFMR
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 11 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 330 kHz
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1.4:1:1.4:1.4
Type: Flyback
Part # Aliases: 80000449
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504318000
ECCN:
EAR99