SolaHD Transformers

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style
SolaHD HSP5F5ASCU4X
SolaHD Industrial Control Transformers HS5F5ASCU NEMA 4X ANSI 61

SolaHD HSP5FB15BSCU4X
SolaHD Industrial Control Transformers 15KVA 240X480-120/240 80C CU 4X ANSI 61

SolaHD HTP1856F3AS4X
SolaHD Power Transformers 3KVA 575D-480Y 4X ANSI 61

SolaHD HTP1F30ASCU4X
SolaHD Industrial Control Transformers 30KVA 480D-208Y CU

SolaHD HTP81F30ASCU
SolaHD Industrial Control Transformers 30KVA 480D-480Y SS CU

SolaHD Industrial Control Transformers 0.750KVA 120X240-24

750 VA 120 V, 240 V 24 V Bracket Mount
SolaHD Industrial Control Transformers 3KVA 600-120/240

3 kVA 600 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 3KVA 120/208/240/277-120/240

3 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 5KVA 120/208/240/277-120/240

5 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount


SolaHD Industrial Control Transformers 0.150KVA 120X240-12/24 BB

150 VA 120 V, 240 V 12 V, 24 V Wall Mount
SolaHD Industrial Control Transformers 0.050KVA 240X480-120/240

50 VA 240 V, 480 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 15KVA 240X480-120/240

SolaHD Industrial Control Transformers 25KVA 240X480-120/240

SolaHD Industrial Control Transformers 3KVA 240X480-120/240 NEMA 4/12

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 5KVA 600-120/240 SS ANSI 61

5 kVA 600 V 120 V, 240 V Chassis Mount
SolaHD Industrial Control Transformers 10KVA 190//440-110/220 50HZ SS ANSI 61

10 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount
SolaHD Industrial Control Transformers 1KVA 240X480-120/240 SS ANSI 61

1 kVA 240 V, 480 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 10KVA 240X480-120/240 SS ANSI 61

10 kVA 240 V, 480 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 10KVA 240X480-120/240 SS CU ANSI 61

10 kVA 240 V, 480 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 3KVA 240X480-120/240 SS ANSI 61

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount
SolaHD Industrial Control Transformers 3KVA 208D-208Y SS

3 kVA 208 V 208 V, 120 V Chassis Mount
SolaHD Industrial Control Transformers 3KVA 208D-480Y SS

3 kVA 208 V 480 V, 277 V Chassis Mount
SolaHD Industrial Control Transformers 3KVA 480-240 50/60HZ N4X

SolaHD Industrial Control Transformers 2KVA 240X480-120 CU

2 kVA 240 V, 480 V 120 V Bracket Mount
SolaHD Industrial Control Transformers 0.250KVA