CA Audio & Signal Transformers

Results: 4 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 297In Stock
Min.: 1
Mult.: 1
Reel: 300

Isolation Transformers Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers 6In Stock
Min.: 1
Mult.: 1

High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
iNRCORE Audio Transformers / Signal Transformers 60In Stock
Min.: 1
Mult.: 1
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.24 mm 7.87 mm 4.14 mm Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD AEC-Q200 791In Stock
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers 17In Stock
Min.: 1
Mult.: 1
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.24 mm 10.03 mm 4.14 mm Tube
iNRCORE Audio Transformers / Signal Transformers 17In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Module 1500 Vrms - 40 C + 85 C 23.62 mm 12.7 mm 5.96 mm Tube
Taoglas Audio Transformers / Signal Transformers 5G Base-T LAN transformer. Single port and 30pin with PoE++ (720mA) and SMT. 400In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uH - 40 C + 85 C 17.6 mm 12.2 mm 6 mm Exos Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 13In Stock
Min.: 1
Mult.: 1
1000B Tube
Pulse Electronics Audio Transformers / Signal Transformers MOD DUAL 1GPP 1:1 EXT. HF SMD 360In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 350 uH - 40 C + 85 C 15.1 mm 7.1 mm HXB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 781In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 10 MHz to 1.8 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 7.11 mm 6.35 mm 3.05 mm TRS1.5 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 510In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 0.15 - 400 Mhz, 50ohm 302In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers Core and Wire Transformer SMD/SMT 150 kHz to 400 MHz 50 Ohms 50 Ohms - 20 C + 85 C KK81-6 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 531.25MHz 647In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 7.5 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 5.0 V 1.4 A 3 740In Stock
Min.: 1
Mult.: 1
Reel: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT/ TOPHAT RoHS 1 424In Stock
Min.: 1
Mult.: 1
Reel: 500

TTCM4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 2.5GBaseT 4PPoE 90W 1A 0.4mOhm 1Port 697In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
Coilcraft Audio Transformers / Signal Transformers FA2672 SMT Flyback For Si3401, Si3402 928In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2672 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:8 0.150-600 MHz 692In Stock
Min.: 1
Mult.: 1
Reel: 750
RF Transformers Wideband WBC Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 268In Stock
Min.: 1
Mult.: 1
Reel: 500

ADTT1.5 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband 1:1 4-200 MHz 920In Stock
1 200Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 600

RF Transformers SMD/SMT 4 MHz to 200 MHz 1.25 uH 50 V - 40 C + 85 C Single Wideband 1812 (4532 metric) 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 798In Stock
Min.: 1
Mult.: 1
Reel: 500

ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1 247In Stock
Min.: 1
Mult.: 1
Reel: 500

TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 723In Stock
Min.: 1
Mult.: 1
Reel: 500

TC3 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 448In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 13.21 mm 15.24 mm 3.76 mm TG111 Tube
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C,S 1 417In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 18.4 mm 12.4 mm 6.5 mm ALANS100X1 Reel, Cut Tape, MouseReel