Through Hole Tube Current Transformers - Board Mount

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range
Murata Power Solutions Current Transformers - Board Mount TRANSFORMER 100 TURNS PRIMARY 680In Stock
Min.: 1
Mult.: 1

Through Hole 18 mH 10 A 100:1 1.4 Ohms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Murata Power Solutions Current Transformers - Board Mount TRANSFORMER 50 TURNS PRIMARY 1 219In Stock
4 075On Order
Min.: 1
Mult.: 1

Through Hole 4.5 mH 10 A 50:1 199 mOhms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Murata Power Solutions Current Transformers - Board Mount TRANSFORMER 300 TURNS PRIMARY 47In Stock
50Expected 29/06/2026
Min.: 1
Mult.: 1

Through Hole 160 mH 10 A 300:1 8.59 Ohms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE TRANS/CSE187L 3 047In Stock
Min.: 1
Mult.: 1

Through Hole 30 A 1:500 21 Ohms Radial 24 mm 21.5 mm 18 mm 50 Hz to 400 Hz
Triad Magnetics Current Transformers - Board Mount LOW FREQUENCY CURRENT SENSE TRANSFORMER .1 to 10 AMP at 50 to 400Hz: CSE186L 198In Stock
427Expected 23/04/2026
Min.: 1
Mult.: 1

Through Hole 10 A 1:166 23 Ohms Radial 24 mm 21.5 mm 18 mm 50 Hz to 400 Hz
Murata Power Solutions Current Transformers - Board Mount TRANSFORMER 200 TURNS PRIMARY
1 214On Order
Min.: 1
Mult.: 1

Through Hole 72 mH 10 A 200:1 2.81 Ohms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Murata Power Solutions Current Transformers - Board Mount Current Sense transformer 200 turns primary with Centre Tap
49Expected 11/05/2026
Min.: 1
Mult.: 1

Through Hole 72 mH 10 A 200CT 2.81 Ohms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Murata Power Solutions Current Transformers - Board Mount TRANSFORMER 100 TURNS PRIMARY
275Expected 13/04/2026
Min.: 1
Mult.: 1

Through Hole 18 mH 10 A 100CT 1.4 Ohms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Murata Power Solutions Current Transformers - Board Mount 5.73 OHM
225Expected 20/04/2026
Min.: 1
Mult.: 1

Through Hole 160 mH 10 A 300CT 8.59 Ohms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz