SolaHD Industrial Control Transformers

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
SolaHD Industrial Control Transformers 0.150KVA 240X480-120

150 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Industrial Control Transformers 0.150KVA 120X240-24

150 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Industrial Control Transformers E150E+FBPC1+FB2 FACTORY WIRED

150 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.48 in
SolaHD Industrial Control Transformers E150+FBPC1+FB2X FACTORY WIRED

150 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.48 in
SolaHD Industrial Control Transformers 0.250 208/240/277-120/24

250 VA 208 V, 240 V, 277 V 120 V, 24 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
SolaHD Industrial Control Transformers 0.300KVA 240X480-120

300 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in
SolaHD Industrial Control Transformers 0.350KVA 240X480-120

350 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in
SolaHD Industrial Control Transformers 5KVA 190//440-110/220 50/60 CE
1In Stock
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Panel Mount Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm


SolaHD Industrial Control Transformers 0.500KVA 120X240-12/24 BB


SolaHD Industrial Control Transformers 1KVA 120X240-16/32 BB

SolaHD Industrial Control Transformers 1KVA 240X480-120 ICT

1 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
SolaHD Industrial Control Transformers 0.500KVA 240X480-120 W/ FB2x

500 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.75 in
SolaHD Industrial Control Transformers 2KVA 240X480-120/240

2 kVA 240 V, 480 V 120 V, 240 V 16.7 A/8.33 A Wall Mount Dual Primary Winding Dual Secondary Winding 7 in 10 in 12 in
SolaHD Industrial Control Transformers 3KVA 240X480-120/240

3 kVA 240 V, 480 V 120 V, 240 V 25 A/12.5 A Wall Mount Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Industrial Control Transformers E1000+FBPC1+FB2X FACTORY WIRED

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in
SolaHD Industrial Control Transformers 0.750KVA 240X480-120

750 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Industrial Control Transformers 5KVA 190/ /440-110/220 50/60

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 9 in 14 in 17 in
SolaHD Industrial Control Transformers 1KVA 240X480-120 SBE

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in
SolaHD Industrial Control Transformers 150KVA 480D-208Y CU

150 kVA 480 V 208 V, 120 V 417 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 30KVA 480D-208Y 80C

30 kVA 480 V 208 V, 120 V 83.4 A Panel Mount Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm
SolaHD Industrial Control Transformers 45KVA 480D-208Y 80C

45 kVA 480 V 208 V, 120 V 125 A Panel Mount Triple Primary Winding Triple Secondary Winding 711 mm 559 mm 864 mm
SolaHD Industrial Control Transformers 5KVA 240X480-120/240

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 15KVA 480D-208Y

15 kVA 480 V 208 V, 120 V 41.7 A Wall Mount Single Primary Winding Single Secondary Winding 279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 30KVA 480D-208Y

30 kVA 480 V 208 V, 120 V 83.4 A Wall Mount Single Primary Winding Single Secondary Winding 304.8 mm 635 mm 736.6 mm
SolaHD Industrial Control Transformers 45KVA 480D-208Y

45 kVA 480 V 208 V, 120 V 125 A Wall Mount Single Primary Winding Single Secondary Winding 304 mm 736 mm 762 mm