SM91243L-E

Bourns
652-SM91243L-E
SM91243L-E

Mfr.:

Description:
Power Transformers Power Transformer, 3+3 PINs, -40C to +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,05 € 40,50 €
3,94 € 98,50 €
3,37 € 337,00 €
3,30 € 825,00 €
Full Reel (Order in multiples of 400)
3,16 € 1 264,00 €
3,05 € 2 440,00 €
2,94 € 7 056,00 €
4 800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers
RoHS:  
Power Transformers
PCB Mount
Single Primary Winding
Dual Secondary Winding
16.4 mm
10.6 mm
7.7 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 5.88 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SM91243L Reinforced Gate Driver Transformer

Bourns SM91243L Reinforced Gate Driver Transformer is manufactured with a fully automated Design for Manufacturability (DFM) overmolding process, delivering a compact size with reinforced insulation. This cost-effective power transformer offers low leakage inductance (Lk), low interwinding capacitance (Ciw), a working voltage of up to 1000V, and a hipot isolation voltage of up to 5000VAC with a -40°C to +125°C extended operating temperature range. The SM91243L features a 10mm minimum creepage and clearance distance with reinforced insulation and is RoHS and REACH compliant. Bourns SM91243L Reinforced Gate Driver Transformer is designed for use with Allegro MicroSystems AHV85000 and AHV85040 GaN FET isolated gate driver chipsets. Typical applications include AC-DC and DC-DC converters, clean energy, industrial, and personal mobility.