Bel Power Transformers

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 100 VA 200 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 258In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6.3 V 4.4 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 240In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1 078In Stock
400Expected 21/04/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 173In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 150In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 126In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers Power Isolation Transformer 16In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V 500 VA 2.3 A/4.6 A Chassis Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer 12In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V 250 VA 1.1 A/2.2 A Chassis Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer 7In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V 5 kVA 23 A/46 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers 450 VA Isolation 115/230 , 115/230 10In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 4 A Through Hole 126 mm 136 mm 124.5 mm EcoTran
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 106In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 24 VA 1.9 A/3.8 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 347In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 70In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 151In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 64In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 48 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 145In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 163In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/15 V 10 VA 360 mA/50 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 400 VA 1.7 A/3.4 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 650 VA 2.8 A/5.6 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
5In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 16 V CT/8 V 900 VA 56.3 A/112.5 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Lighting Transformer 6In Stock
Min.: 1
Mult.: 1

277 VAC 120 V 1 kVA 8.33 A Chassis Single Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm SLT
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Lighting Transformer 12In Stock
Min.: 1
Mult.: 1

277 VAC 120 V 300 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 106.68 mm 103.51 mm 95.3 mm SLT
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 209In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST