Bel Power Transformers

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires
55Expected 10/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 10/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
38Expected 02/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 30 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
48Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 4 VA 135 mA/270 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
64On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 12 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 2 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
50Expected 29/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 12 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
50Expected 05/06/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 24 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
50Expected 03/04/2026
Min.: 1
Mult.: 1

115 VAC 5 V/15 V 24 VA 835 mA/130 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
46Expected 15/05/2026
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 21/04/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 10 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 73 mm 44.5 mm 58.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 10 V CT/5 V 12 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 26.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 10 V CT/5 V 18 VA 1.8 A/3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 30 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 250 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 95.3 mm 95.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 40 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 90.5 mm 60.3 mm 77.7 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 500 VA 50 A/100 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 139.7 mm 111.1 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 60 VA 6 A/12 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 69.9 mm 71.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 10 V CT/5 V 9 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 12.6 V CT/6.3 V 18 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 30 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm