Bel Power Transformers

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 20 V CT/10 V 4 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 34 V CT/17 V 4 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 12 V CT/6 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 16 V CT/8 V 6 VA 375 mA/750 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 120 V CT/60 V 12 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

115 VAC, 230 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

115 VAC, 230 VAC 20 V CT/10 V 2 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

115 VAC, 230 VAC 34 V CT/17 V 2 VA 75 mA/150 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 2 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

115 VAC, 230 VAC 56 V CT/28 V 6 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 56 V CT/28 V 12 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 56 V CT/28 V 24 VA 425 mA/850 mA Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers BALLAST LIGHTING TRANSFORMER Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

LT
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 1 kVA 8.7 A Chassis Single Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 300 VA 2.6 A Chassis Single Primary Winding Single Secondary Winding 106.68 mm 103.51 mm 95.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 600 VA 5.2 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 1 kVA 8.7 A Chassis Single Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 115/230V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 230V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC 230 V 4.35 A Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/15/200/230V and Output 28V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L