Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.6A UL/cUL 115V PCB MOUNT/F12-1600 13Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F12
Triad Magnetics Power Transformers POWER TRANSFORMER 116.0Vct at 0.013A 115V PCB MOUNT/F-136P 185Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 25.2Vct at 0.060A 115V PCB MOUNT/F-138P 120Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 25.2 V, 12.6 V 1.5 VA Through Hole 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 12.6Vct at 0.120A 115V PCB MOUNT/F-139P 94Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 76.0Vct at 0.060A 115V PCB MOUNT/F-145XP 144Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 76 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 116.0Vct at 0.033A 115V PCB MOUNT/F-146XP 148Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 17.0Vct at 0.085A 115V PCB MOUNT/F-150P 129Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 17 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 54.0Vct at 0.140A 115V PCB MOUNT 12Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 54 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 116.0Vct at 0.065A 115V PCB MOUNT/F-156XP 273Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 40.0Vct at 0.188A 115V PCB MOUNT/F-157XP 52Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 40 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 25.2Vct at 0.300A 115V PCB MOUNT/F-158XP 258Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 25.2 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 1.25A UL/cUL 115V PCB MOUNT/F16-1250 7Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 16 V 20 VA 1.25 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F16
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 800 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-800-C2 3Factory Stock Available
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F16
Triad Magnetics Power Transformers POWER TRANSFORMER 17.0Vct at 0.264A PCB MOUNT/F-161XP 3Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 17 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 34.0Vct at 0.132A PCB MOUNT/F-162XP 69Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 3.4 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 17.0Vct at 0.441A PCB MOUNT/F-163XP 246Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 17 VA Through Hole F
Triad Magnetics Power Transformers POWER TRANSFORMER 24.0Vct at 0.025A & 9.0Vct at 0.100A PCB MOUNT 131Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 1.5 VA Through Hole F
Triad Magnetics Power Transformers POWER TRANSFORMER 24.0Vct at 0.125A & 9.0Vct at 0.500A PCB MOUNT/F-166XP 426Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding F
Triad Magnetics Power Transformers POWER TRANSFORMER 32.0Vct at 0.020A & 15.0Vct at 0.060A PCB MOUNT/F-167P 1Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 1.5 VA Through Hole F
Triad Magnetics Power Transformers POWER TRANSFORMER 32.0Vct at 0.050A & 15.0Vct at 0.195A PCB MOUNT/F-168XP 48Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 32 V, 15 V 4.5 VA 50 mA, 195 mA Through Hole Single Primary Winding Dual Secondary Winding 1.703 in 1.435 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 32.0Vct at 0.100A & 15.0Vct at 0.287A PCB MOUNT/F-169XP 296Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 7.5 VA Through Hole F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 6.0A 115V CHASSIS MOUNT w/LEADS 277Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 35.0Vct at 0.500A 115V CHASSIS MOUNT w/LEADS 215Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 35.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS
160Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 32.0Vct at 1.0A & 15.0Vct at 4.0A CHASSIS MOUNT w/LEADS
5Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers Chassis F