Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 32Factory Stock Available
Min.: 24
Mult.: 24

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 50 VA 5.56 A/2.78 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT at 6.94A UL/CE TOROIDAL MOUNT
15Factory Stock Available
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 250 VA 13.88 A/6.94 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 123 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 1.04A UL/CE TOROIDAL MOUNT 7Factory Stock Available
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 50 VA 2.08 A/1.04 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 10.4A UL/CE TOROIDAL MOUNT
12Factory Stock Available
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 500 VA 20.8 A/10.4 A Chassis Dual Primary Winding Dual Secondary Winding 64 mm 147 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 20.83A UL/CE TOROIDAL MOUNT
5Factory Stock Available
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 1 kVA 42 A/21 A Chassis Dual Primary Winding Dual Secondary Winding 74 mm 183 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 0.52A UL/CE TOROIDAL MOUNT 13Factory Stock Available
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 25 VA 1.04 A/520 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 5.2A UL/CE TOROIDAL MOUNT
17Factory Stock Available
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 250 VA 10.4 A/5.2 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 123 mm VPM
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 2.0A UL/CSA/VDE PCB MOUNT/VPP10-2000
510Factory Stock Available
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 2.25 in 1.88 in VPP
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 5.60A UL/CSA/VDE PCB MOUNT/VPP10-5600
527Factory Stock Available
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.120A UL/CSA/VDE PCB MOUNT/VPP20-120
62Factory Stock Available
Min.: 1
Mult.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 13.0A UL/CSA/VDE CHASSIS MOUNT/VPS10-13000
156Factory Stock Available
Min.: 1
Mult.: 1

130 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 17.5A UL/CSA/VDE CHASSIS MOUNT/VPS10-17500
228Factory Stock Available
Min.: 1
Mult.: 1

175 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 4.30A UL/CSA/VDE CHASSIS MOUNT/VPS10-4300
217Factory Stock Available
Min.: 1
Mult.: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 8.0A UL/CSA/VDE CHASSIS MOUNT/VPS10-8000
262Factory Stock Available
Min.: 1
Mult.: 1

80 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 2.20A UL/CSA/VDE CHASSIS MOUNT/VPS20-2200
115Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 20 V 43 VA 2.2 A Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 8.80A UL/CSA/VDE CHASSIS MOUNT/VPS20-8800
177Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 20 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.8125 in 3.125 in 3.75 in VPS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 6.50A UL/CSA/VDE CHASSIS MOUNT/VPS20-6500
6Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V, 10 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.6875 in 2.8125 in 3.375 in VPS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 1.5A UL/CSA/VDE CHASSIS MOUNT/VPS28-1500
10Factory Stock Available
Min.: 1
Mult.: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 2.8A UL/CSA/VDE CHASSIS MOUNT/VPS28-2800
91Factory Stock Available
Min.: 1
Mult.: 1

Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 4.6A UL/CSA/VDE CHASSIS MOUNT/VPS28-4600
7Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V, 14 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.6875 in 2.8125 in 3.375 in VPS
Triad Magnetics Power Transformers POWER XFMR 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
119Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 50 V to 100 V 1 kVA 10 A/20 A Chassis Dual Primary Winding Dual Secondary Winding 68 mm 175 mm VPT
Triad Magnetics Power Transformers POWER XFMR 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
57Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 50 V to 100 V 500 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.750A UL/cUL 115/230V PCB MOUNT/FS48-750 139Factory Stock Available
Min.: 1
Mult.: 1
No
115 VAC, 230 VAC 24 V/48 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER TRANSFORMER 76.0Vct at 0.020A 115V PCB MOUNT/F-135P Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 76 V 1.5 VA 20 mA Through Hole Single Primary Winding Dual Secondary Winding 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 1200 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-1200-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 12 VA 1.2 A/2.4 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F10