Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 2000 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-2000-C2 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 20 VA 2 A/4 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F10
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 3600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-3600-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 36 VA 3.6 A/7.2 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F10
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1600 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1600-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 2850 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-2850-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F12
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.300A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-300 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 120 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F120
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.175A 115V CHASSIS MOUNT w/LEADS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 28 V 4.9 VA Chassis 60.33 mm 38.1 mm 34.93 mm F
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 70 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-070-C2 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F16
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 1250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-1250-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F16
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 2250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-2250-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 2.25 A/4.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F16
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 400 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-400-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F16
Triad Magnetics Power Transformers POWER TRANSFORMER 34.0Vct at 0.045A PCB MOUNT/F-160P Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 34 V 1.5 VA Through Hole 1.39 in 39.68 mm 1.19 in F
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 35.0Vct at 0.100A 115V CHASSIS MOUNT w/LEADS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 32.0Vct at 0.250A & 15.5Vct at 0.750A CHASSIS MOUNT w/LEADS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 32.0Vct at 1.0A & 15.0Vct at 6.0A CHASSIS MOUNT w/LEADS
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 55 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-055-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V/20 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in F20
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 120 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-120-C2 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F20
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 1800 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-1800-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 1.8 A/3.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F20
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-300-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F20
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 600 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-600-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F20
Triad Magnetics Power Transformers POWER XFMR 12.0V at 8.0A 115V CHASSIS MOUNT w/LEADS/F-221U Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 12.6V at 3.0A 115V CHASSIS MOUNT w/LEADS/F-224X Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 1500 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-1500-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12 V/24 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-800-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F24
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 8.0A 115V CHASSIS MOUNT w/LEADS
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers Chassis F