Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 115V at 0.130A 115V CHASSIS MOUNT w/LEADS

15 VA Chassis 2 in 3.31 in 1.94 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 1.3A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

150 VA Chassis 5.81 in 3.28 in 3.88 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 2.17A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

250 VA Chassis 71.43 mm 63.5 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 4.35A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

500 VA Chassis 4.5 mm 1.56 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 8.7A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET:

1 kVA Chassis 4.5 mm 1.56 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.435A 115/230V CHASSIS MOUNT w/LEADS/N-68X

115 VAC 115 V 50 VA Chassis 93.17 mm 57.93 mm N
Triad Magnetics Power Transformers POWER XFMR 115/230V at 0.650A 115V ENCLOSED CHASSIS MOUNT w/LEADS

115 VAC 150 VA Chassis 3.625 in 3.281 in 3.875 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.860A 115V CHASSIS MOUNT w/LEADS

100 VA Chassis 41.27 mm 33.33 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.860A 115/230V CHASSIS MOUNT w/LEADS

100 VA Chassis 3 in 2.81 in 3.44 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.740A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

115 VAC 85 VA Chassis 3.75 in 2.968 in 3.593 in N
Triad Magnetics Power Transformers POWER XFMR 100.0VCT at 25.0A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

115 VAC, 230 VAC 50 V to 100 V 2.5 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 112 mm 208 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 10.87A UL/CE TOROIDAL MOUNT
Drop Dispatch Lead Time 12 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 2.5 kVA 10.87 A/21.74 A Chassis Dual Primary Winding Dual Secondary Winding 112 mm 208 mm VPT
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 2000VA, 115Vac Input

115 VAC 120 VAC 2 kVA 16.66 A Desktop 270 mm 222 mm 173 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 2400VA, 230Vac Input

230 VAC 120 VAC 2.4 kVA 20 A Desktop 270 mm 222 mm 173 mm MD
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 100.0VCT at 25.0A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V 2.5 kVA 50 A/25 A Chassis Dual Primary Winding Dual Secondary Winding 120 mm 215 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 10.4A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 2.5 kVA 21.8 A/10.4 A Chassis Dual Primary Winding Dual Secondary Winding 120 mm 215 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 12.5A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

240 VAC, 208 VAC 120 V/240 V 3 kVA 25 A/12.5 A Chassis Dual Primary Winding Dual Secondary Winding 130 mm 222 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 15.6A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

240 VAC, 208 VAC 120 V/240 V 3.75 kVA 31.2 A/15.6 A Chassis Dual Primary Winding Dual Secondary Winding 140 mm 235 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 20.8A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

240 VAC, 208 VAC 120 V/240 V 5 kVA 41.6 A/20.8 A Chassis Dual Primary Winding Dual Secondary Winding 140 mm 277 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 28.1A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

240 VAC, 208 VAC 120 V/240 V 6.75 kVA 56.25 A/28 A Chassis Dual Primary Winding Dual Secondary Winding 140 mm 310 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 31.2A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

240 VAC, 208 VAC 120 V/240 V 7.5 kVA 62.5 A/31.25 A Chassis Dual Primary Winding Dual Secondary Winding 140 mm 330 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 41.6A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

240 VAC, 208 VAC 120 V/240 V 10 kVA 83 A/42 A Chassis Dual Primary Winding Dual Secondary Winding 140 mm 416 mm VPM
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 1000VA, 230Vac Input

230 VAC 120 V 1 kVA 8.33 A Mounting Foot Single Primary Winding Single Secondary Winding 230 mm 182 mm 146 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 250VA, 230Vac Input

230 VAC 120 V 250 VA 2.08 A Mounting Foot Single Primary Winding Single Secondary Winding 176 mm 134 mm 130 mm MD
Triad Magnetics Power Transformers POWER XFMR 115V at 8.7A 230V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

1 kVA Chassis 4.5 mm 1.56 mm N