Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.065A UL/cUL 115V QUICK PACK w/LUGS/F3-36 58In Stock
Min.: 1
Mult.: 1

Control Transformers 2.4 VA Chassis F3
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.050A UL/cUL 115V QUICK PACK w/LUGS/F3-48 78In Stock
Min.: 1
Mult.: 1

Control Transformers 2.4 VA Chassis F3
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.085A 115/230V CHASSIS MOUNT w/LEADS/F-3115X 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V 2 VA Chassis 1.38 in 2.06 in 1.19 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.200A 115/230V CHASSIS MOUNT w/LEADS/F-3116X 6In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V 4.8 VA Chassis 1.5 in 2.38 in 1.38 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.400A 115/230V CHASSIS MOUNT w/LEADS/F-3117X 17In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V 9.6 VA Chassis 1.5 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 1.2A 115/230V CHASSIS MOUNT w/LEADS 4In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis F


Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 2.0A 115V/230 CHASSIS MOUNT w/LEADS 7In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 28 V Chassis 2.44 in 2.5 in 3.17 in F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.5A 115/230V CHASSIS MOUNT w/LEADS/F-325X 2In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 1.0A 115/230V CHASSIS MOUNT w/LEADS 23In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 26.8 V 1 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 2.0A 115/230V CHASSIS MOUNT w/LEADS/F-341X 22In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 25.2 V, 12.6 V 50.4 VA Chassis 2.25 in 4 in 2.59 in F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.0A 115/230V CHASSIS MOUNT w/LEADS/F-344X 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V 25.2 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LEADS/F-345X 22In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 24 V 24 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 35.0Vct at 1.5A 115V/230 CHASSIS MOUNT w/LEADS 2In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 35 V 52.5 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 2.25 in 4 in 2.59 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 24.0Vct at 0.450A 115V/230 PCB MOUNT/F-359XP 1In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole 1.88 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.030A UL/cUL 115V SPLIT PACK PCB MOUNT/F36-030 80In Stock
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole F36
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.550A UL/cUL 115V PCB MOUNT/F36-550 16In Stock
Min.: 1
Mult.: 1

115 VAC 36 V 20 VA 550 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F36
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.065A UL/cUL 115V SPLIT PACK PCB MOUNT/F36-65 83In Stock
Min.: 1
Mult.: 1

115 VAC 18 V/36 V 2.5 VA Through Hole 1.38 in 1.13 in 1.19 in F36
Triad Magnetics Power Transformers POWER XFMR 6.5/13.0/19.5/26.0V at 3.0A 115/230V CHASSIS MOUNT w/LEADS: 9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 0 V to 6.5 V/13 V/19.5 V/26 V 78 VA Chassis 2.625 in 2.812 in 3.375 in F
Triad Magnetics Power Transformers POWER XFMR 24.0/27.0/30.0/33.0/36.0V at 3.0A 115/230V CHASSIS MOUNT w/LEADS
5In Stock
Min.: 1
Mult.: 1

Control Transformers 36 VA Chassis F
Triad Magnetics Power Transformers POWER TRANSFORMER 20.0Vct at 0.500A 115V/230 PCB MOUNT/F-362XP 18In Stock
Min.: 1
Mult.: 1

Control Transformers 10 VA Through Hole F
Triad Magnetics Power Transformers POWER TRANSFORMER 230.0Vct at 0.020A 115V/230 PCB MOUNT/F-363XP 19In Stock
Min.: 1
Mult.: 1

Control Transformers 4.5 VA Through Hole F
Triad Magnetics Power Transformers POWER TRANSFORMER 12.6Vct at 0.800A 115V/230 PCB MOUNT/F-365XP 15In Stock
Min.: 1
Mult.: 1

Control Transformers 10 VA Through Hole F
Triad Magnetics Power Transformers POWER TRANSFORMER 16.0Vct at 0.640A 115V/230 PCB MOUNT/F-366XP 19In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 10 VA Through Hole 1.88 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 230.0Vct at 0.0065A 115V/230 PCB MOUNT/F-367P 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 1.5 VA Through Hole 1.13 in 1.375 in 1.19 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 12.6Vct at 2.0A 115V/230 PCB MOUNT/F-371P 12In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F