Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLLT LT3798 461 uH 45 W 45In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 125 V 45 W 360 mA Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm MID-OLLT
Wurth Elektronik Power Transformers MID-OLEFD EFD20 TH .8uH 1.4A 12V 43In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 20.4 W 850 mA, 850 mA Through Hole Dual Primary Winding Dual Secondary Winding 21.5 mm 29 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers MID-OLEFD 125-375V 68-170kHz 118In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 31.2 W 1.3 A, 1.3 A Through Hole Dual Primary Winding Dual Secondary Winding 26.3 mm 33 mm 14 mm WE-OLEFD
Wurth Elektronik Power Transformers MID-ALIT Lightg Apps 2.60mH 1.6Ohm 4In Stock
Min.: 1
Mult.: 1

Power 195 VAC to 265 VAC 24 V 48 W 2 A Through Hole Dual Primary Winding Dual Secondary Winding 31.5 mm 35.2 mm 24 mm MID-OLIFX
Wurth Elektronik Power Transformers WE-AGDT UCC25800 7.5W Ui = 7. 5V Uo1 = 7.5V/0.8A f
1 500Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 7.5 V 7.5 V 800 mA PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers WE-FB LT3573 50 uH 5 W
504Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 18 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C
11 916On Order
Min.: 1
Mult.: 1
Reel: 1 200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-POETI TPS23754 100 uH 30 W
1 000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POETI
Wurth Elektronik Power Transformers WE-FB LT3575 25 uH 10 W
750Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8300 300 uH 1.7 W
1 146Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 22 V to 72 V 3.3 V 1.7 W 500 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-IBTI LM5017 26 uH 1.6 W
1 850Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 925

Flyback Transformers 36 V to 75 V 10 V, 5 V 1.6 W 120 mA, 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers MID-POELT LT4276 37 uH 23 W
1 193Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 23 W 4.6 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers MID-POETI TPS2379 100 uH 60 W
1 100Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 110

POE - Power Over Ethernet Transformers 36 V to 72 V 12 V 60 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-POETI
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 388 uH 1.1 W
2 900On Order
Min.: 1
Mult.: 1
Reel: 1 200

Signal Transformers 3.3 V 6.6 V 1.1 W 160 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17596 11 uH 19.2 W
1 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 17 V to 36 V 12 V 19.2 W 1.6 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYMAX
Wurth Elektronik Power Transformers WE-PoE LT4295 EFD20 48W SMT
1 112On Order
Min.: 1
Mult.: 1
Reel: 110

POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers WE-PPTI SN6505 200 uH
1 695Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 12 V 170 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 16 uH 2.5 W
1 499Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYTI LM25184 EP7 12W SMT
1 125On Order
Min.: 1
Mult.: 1
Reel: 400

MID-FLYTI
Wurth Elektronik Power Transformers WE-AGDT LT8302 7 uH
397Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 9 V to 18 V PCB Mount Single Primary Winding Dual Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers WE-PPTI SN6507 Ui = 24V Uo1 = 12V/0.5A f=350-1000kHz AEC-Q200
3 750Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6507 Ui = 24V Uo1 = 24V/0.3A f = 350-1000kHz
5 150On Order
Min.: 1
Mult.: 1
Reel: 750

Push-Pull Transformers 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FB LT3573 30 uH 5 W
1 990On Order
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers MID-OLEFD EFD20 TH .8uH 1.4A 24V
1 008Expected 09/04/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V, 24 V 19.2 W 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 21.5 mm 29 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers WE-PSPA 1006 475uH 350mA AEC-Q200
1 200Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1 200

Push-Pull Transformers 5 V 5 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA