Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-PPTI SN6501 475 uH 5 V SMD/SMT 125C 5 010In Stock
8 400On Order
Min.: 1
Mult.: 1
Reel: 1 200

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 6 708In Stock
31 200On Order
Min.: 1
Mult.: 1
Reel: 1 200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-AGDT GD Transfmer EP7 2W SMT 46In Stock
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 7 V to 31 V PCB Mount Dual Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers WE-AGDT NCD57000WR2G 179In Stock
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 6 V to 18 V PCB Mount Dual Primary Winding Triple Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers WE-AGDT GD Transfmer EP7 3W SMT 93In Stock
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 15 V PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers MID-STM IC Ref. Design STMicroelectronics STCOMET L= 1.0mH; Turns Ratio 1:1 265In Stock
Min.: 1
Mult.: 1
Reel: 140

Digital Transformers PCB Mount Single Primary Winding Dual Secondary Winding 15.8 mm 13.5 mm MID-STM
Wurth Elektronik Power Transformers WE-PSPA 86 uH 165mA AEC-Q200 182In Stock
Min.: 1
Mult.: 1
Reel: 900

Push-Pull Transformers 5 V 23 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Wurth Elektronik Power Transformers WE-PoE Size ER13 127uH 220mOhm 468In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers WE-FLEX DCR=344mOhms 27.4uH 500VDC SMD 638In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Power Transformers WR-FLEX Flexible 8.5uH 0.55A 344mOhms 938In Stock
Min.: 1
Mult.: 1
Reel: 500

Flexible Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX DCR=159mOhms 21.6uH 500VDC SMD 519In Stock
Min.: 1
Mult.: 1
Reel: 400

WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 9.3uH 1.09A 432In Stock
Min.: 1
Mult.: 1
Reel: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FB LT3748 37 uH 25.2 W 331In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 37 V to 57 V 12 V 25.2 W 2.1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 9.07 uH 15 W 1 757In Stock
800Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 895In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-POELT LT4295 44 uH 11.5 W 1 758In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 11.5 W 2.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-POELT
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 2 826In Stock
500Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 2 000In Stock
12 200On Order
Min.: 1
Mult.: 1
Reel: 500

Power 5 V 3.3 V 1.2 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 1 835In Stock
9 500On Order
Min.: 1
Mult.: 1
Reel: 500

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FB SMD Flyback On REFDesign LTC8304 1 009In Stock
1 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 384 uH 800 mW 1 335In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 5 V 5 V 800 mW 150 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers WE-PPTI SN6505 110 uH 5 V SMD/SMT 125C 2 573In Stock
7 975On Order
Min.: 1
Mult.: 1
Reel: 275

Push-Pull Transformers 5 V 5 V 5 W 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 12.32 mm 15.41 mm 11.89 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FLYLT LT8304 40 uH 14.4 W 1 391In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V to 75 V 24 V 14.4 W 600 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PPTI SN6505B 350 uH 1 230In Stock
1 170Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 1 200

Transformers 5 V 12 V 225 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-UDS PGA460 3 mH 5 973In Stock
Min.: 1
Mult.: 1
Reel: 800

Power SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS