FS Series Power Transformers

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.200A UL/cUL 115/230V PCB MOUNT/FS28-200 83In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 420 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 36In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.085A UL/cUL 115/230V PCB MOUNT/FS28-85 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V/14 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.030A UL/cUL 115/230V PCB MOUNT/FS36-030 82In Stock
Min.: 1
Mult.: 1

1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 36 Vct at 65 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 45In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.5 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS36-1000 53In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 36 Vct at 1000 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.170A UL/cUL 115/230V PCB MOUNT/FS36-170 180In Stock
252Expected 11/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.625 in 1.312 in 1.312 in FS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.350A UL/cUL 115/230V PCB MOUNT/FS36-350 3In Stock
20Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 36 Vct at 350 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 5In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 36 Vct at 550 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.065A UL/cUL 115/230V PCB MOUNT/FS36-65 121In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.023A UL/cUL 115/230V PCB MOUNT/FS48-023 82In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V/48 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.050A UL/cUL 115/230V PCB MOUNT/FS48-050 79In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V/48 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 48 Vct at 50 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 21In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.5 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 48 Vct at 125 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 20In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 12In Stock
20Expected 02/06/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 48 Vct at 400 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 7In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 20 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.020A UL/cUL 115/230V PCB MOUNT/FS56-020 83In Stock
Min.: 1
Mult.: 1

1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.045A UL/cUL 115/230V PCB MOUNT/FS56-045 82In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V, 28 V 2.5 VA 45 mA, 90 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers POWER XFMR 56 Vct at 110 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.650A UL/cUL 115/230V PCB MOUNT/FS56-650 15In Stock
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT
850Expected 08/06/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS