CYW20829B0LKMLXQLA1

Infineon Technologies
726-CYW20829B0LKMLXQ
CYW20829B0LKMLXQLA1

Mfr.:

Description:
RF System on a Chip - SoC BLE INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,61 € 26,10 €
2,47 € 61,75 €
2,27 € 227,00 €
2,25 € 562,50 €
2,04 € 1 020,00 €
1,81 € 1 810,00 €
1,78 € 4 450,00 €
1,75 € 8 575,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.4
ARM Cortex M33
- 30 C
+ 85 C
QFN-56
Tray
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Maximum Clock Frequency: 96 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CYW20829
Factory Pack Quantity: 4900
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AIROC
Part # Aliases: CYW20829B0LKML -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

AIROC™ BLUETOOTH® & BLUETOOTH LE SoCs

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE SoCs enable the capability to compute at the edge for various IoT applications. The devices feature integrated flash with analog and digital components, allowing for easy interfacing with external components.

AIROC™ CYW20829 BLUETOOTH® LE MCUs

Infineon AIROC™ CYW20829 BLUETOOTH® LE MCUs offer high reliability and range with an integrated power amplifier for 10dBm of transmit output power and a receive sensitivity of -98dBm for BLUETOOTH LE 1Mbps. The MCU supports all features up to BLUETOOTH LE 5.4 and requires minimal external components. CYW20829 impresses with a high integration level, leading to reduced BOM costs. The device integrates a powerful 96MHz Arm® Cortex®-M33 MCU and a secondary Arm® Cortex®-M33 dedicated to the BLUETOOTH controller. CYW20829 comes with 256KB of application SRAM, an XIP capable Quad SPI interface to allow the flexible selection of external Flash, and a diverse range of peripherals, including CAN FD, PDM, I2S, ADC, and timers.