PE4624

Pasternack
28-PE4624
PE4624

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 Ohm BNC Female Bulkhead Mount Hermetically Sealed Connector Solder Attachment Turret Terminal, .350 inch D Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,43 € 76,43 €
69,25 € 692,50 €
67,77 € 1 694,25 €
66,54 € 3 327,00 €
64,58 € 6 458,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: BNC Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.