PE8211

Pasternack
28-PE8211
PE8211

Mfr.:

Description:
RF Adapters - In Series DC Block on Outer Conductor SMA Male to SMA Female Operating From 10 MHz to 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,57 € 318,57 €
288,68 € 2 886,80 €
284,07 € 7 101,75 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
RoHS:  
SMA
Plug (Male)
Jack (Female)
Bulk
Brand: Pasternack
Product Type: RF Adapters - In Series
Series: SMA DC Blocks
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 9,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.

RF DC Blocks

Pasternack RF DC Blocks offer inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz. These DC blocks support 50Ω impedance and include SMA and N connector interface types. The RF DC blocks provide a maximum operating voltage of 200VDC and an operating temperature range of -65°C to 125°C. Typical applications include test and measurement, ground loop elimination, and Signal-to-Noise Ratio (SNR) improvement.