MMA052PP45TR

Microchip Technology
579-MMA052PP45TR
MMA052PP45TR

Mfr.:

Description:
RF Amplifier DC-26GHz 0.5W MMIC 4.5mm SMT Amplifier TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,99 € 43 747,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
0 Hz to 22 GHz
10 V
235 mA
14 dB
4.5 dB
SMD/SMT
26 dBm
36 dBm
- 55 C
+ 85 C
Brand: Microchip Technology
Development Kit: MMA052PP45E
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 4.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP