WR19-EFR+

Mini-Circuits
139-WR19-EFR+
WR19-EFR+

Mfr.:

Description:
RF Adapters - Between Series WR19 UG383/U to 1.85mm Female Waveguide to Coax Adapter Right Angle 40 - 60 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 237,03 € 1 237,03 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
60 GHz
50 Ohms
WR19
Waveguide to Coaxial
Bulk
Brand: Mini-Circuits
Frequency Range: 40 Hz to 60 GHz
Minimum Frequency: 40 Hz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

WR19-EFR+ Waveguide to Coax Adapter

Mini-Circuits WR19-EFR+ Waveguide to Coax Adapter is designed to operate at a full U-band frequency range of 40GHz to 60GHz. This adapter features a WR19 waveguide interface with a precision standard UG383/U flange to a right-angle 1.85mm female coaxial connector. The WR19-EFR+ adapter features 0.8dB (typical) low-insertion loss and 20dB (typical) return loss to provide a near transparent transition for critical coax to waveguide transition requirements. This adapter is precision machined from aluminum alloy 6061-T6 and gold-plated with an outstanding surface finish to ensure repeatable RF performance. The WR19-EFR+ right-angle adapter is ideally used in R&D, production, Over-The-Air (OTA) test systems, 5G MIMO and back Haul radio systems, and SATCOM systems.