ZAD-1+

Mini-Circuits
139-ZAD-1
ZAD-1+

Mfr.:

Description:
RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 20/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,05 € 67,05 €
64,81 € 648,10 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
500 kHz to 500 MHz
7 dB
500 kHz to 500 MHz
500 MHz
+ 100 C
- 55 C
Screw
M22
Brand: Mini-Circuits
Packaging: Tray
Product Type: RF Mixer
Series: ZAD
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZAD Frequency Mixers

Mini-Circuits ZAD Frequency Mixers offer low conversion loss, high L-R isolation, and a rugged shielded case. These mixers feature a 5.24dB to 5.79dB conversion loss range, 50mW RF power rating, 40mA IF current rating, and a -55°C to +100°C operating temperature range. Mini-Circuits ZAD Frequency Mixers are suitable for instrumentation, AM radios, and VHF/UHF applications.