SX1308IMLTRT

Semtech
947-SX1308IMLTRT
SX1308IMLTRT

Mfr.:

Description:
RF Wireless Misc LoRa Concentrator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
35,78 € 107 340,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Wireless Misc
RoHS:  
10 MHz
3.6 V
3 V
5 mA
0 C to + 70 C
VFQFN-64
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Input Frequency: 10 MHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: SX1308
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Type: Digital Baseband Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

SX1308 Digital Baseband Chip

Semtech SX1308 Digital Baseband Chip is a massive digital signal processing engine specifically designed to offer breakthrough gateway capabilities in the ISM bands worldwide. This chip integrates the LoRa®concentrator IP, which simultaneously receives several LoRa packets using random spreading factors on random channels. Semtech SX1308 chip features up to -139dB sensitivity with SX1257 or SX1255 Tx/Rx front-end and 70dB CW interferer rejection at 1MHz offset. Typical applications include smart metering, Internet of Things (IoT), security sensors network, and agricultural monitoring.