ST25R3916B-BWLT

STMicroelectronics
511-ST25R3916B-BWLT
ST25R3916B-BWLT

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC reader for payment, consumer and industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 860

Stock:
4 860 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,10 € 5,10 €
4,42 € 44,20 €
4,18 € 104,50 €
3,85 € 385,00 €
3,66 € 915,00 €
3,50 € 1 750,00 €
3,31 € 3 310,00 €
Full Reel (Order in multiples of 5000)
3,06 € 15 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
SMD/SMT
WLCSP-36
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST25R3916B/17B NFC Readers

STMicroelectronics ST25R3916B/17B NFC Readers are high-performance NFC universal devices for payment, consumer, and industrial applications. When applicable, the ST25R3916B/17B supports NFC initiator, NFC target, NFC reader, and NFC card emulation modes. The NFC Readers are fully compliant with EMVCo 3.1a analog and digital. This compliance results in the device being optimized for POS terminal applications and enables fast EMVCo certification cycles, even under harsh conditions, with antenna around noisy LCDs.