RF Solutions Antennas

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
RF Solutions Antennas 4G Flexi-PCB Antenna +4dBi 21x80mm RG178 SMA (M) 2 460In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace I-Bar Flex 8 dBi 50 Ohms 2.0 1 W - 10 C + 70 C 2 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Space Saving Applications 80 mm 21 mm 0.3 mm 15 cm RG178 ANT-GFPCB
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA hinged Fixing
10In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 5 mm
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA Fixing
6In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennas +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 372In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
RF Solutions Antennas 2.4GHz Stubby Antenna straight 29mm SMA 411In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
RF Solutions Antennas Antenna 868MHz, +2dBm Whip, SMA hinge 587In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox UHF Whip Tilt/Swivel 3 dBi 50 Ohms - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, Range Extension 207 mm 35 mm
RF Solutions Antennas 3G 'GSM GPS Combo antenna with 3m RG174 cable SMA male 85In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 2 dBi 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Systems, Handheld Systems 16.3 mm IP68 3 M RG174 x 2
RF Solutions Antennas 824-960/1710-2690MHz PUCK IP67 coax SMA 1 456In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) GSM ISM Module Round 2.5 dBi 262 MHz, 980 MHz 50 Ohms 3.0 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Automotive, Covert 81.3 mm 14.6 mm IP67 RG174 Bulk
RF Solutions Antennas Rugged PUK antenna 433/868MHz IP67 120In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Module Puck 2 dBi 50 Ohms - 35 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 433 MHz, 868 MHz General Low Power Radio, M2M, Telemetry 23.3 mm IP67 1.5 M RG174
RF Solutions ANT-GROD8-NSMA
RF Solutions Antennas 50In Stock
Min.: 1
Mult.: 1

RF Solutions Antennas 2.4GHz, Whip, SMA, 80mm long 51In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.0 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 80 mm
RF Solutions Antennas Antenna 433MHz, +2dBm Whip, SMA hinged 108In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Screw Mount SMA Male 207 mm 13 mm
RF Solutions Antennas 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male 15In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
RF Solutions Antennas Helical Antenna R/A +2dB 900/1800MHz SMA(M) 112In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 890 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C 4 Band Panel Mount Connector SMA Male 890 MHz, 960 MHz, 1.7 GHz, 1.8 GHz Cellular Application, M2M, Telemetry 59 mm
RF Solutions Antennas Wall Mount DB +5dB Wall Mount SMA(M) 3In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Whip Straight with Base 5 dB 50 Ohms 1.5:1 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz Cellular Applications, Range Improvement 250 mm 3 M RG58
RF Solutions Antennas Miniature PCB antenna Penta Band 34x7 ufl 23In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS PCB Trace I-Bar Flex 1 dBi 50 Ohms 3.0 10 W 4 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 34 mm 7 mm 0.8 mm 100 mm RG178
RF Solutions Antennas GSM Stubby +4dB Mag Mount SMA(M) 40In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 2.22 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS Whip Straight with Base 4 dBi 50 Ohms 1.8:1 50 W 2 Band Magnetic Mount Connector SMA Male 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz Cellular Applications, Range Improvement 113 mm 2.5 M RG174
RF Solutions Antennas +5dBi Whip 90deg Hinged 2.4GHz / 5.8GHz 40In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Whip Tilt/Swivel 5 dBi 50 Ohms 1.8 50 W - 40 C + 80 C 3 Band Connector Connector SMA Male
RF Solutions Antennas Antenna 868MHz, 1/4 Wave Whip BNC Fixing 130In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 868 MHz General Low Power Radio, M2M, Telemetry 85 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, BNC 90deg 38In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight Right Angle 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 108 mm 36 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, M4 Fixing 17In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 868 MHz 50 Ohms - 30 C + 60 C 1 Band Screw Mount 85 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, SMA Fixing 245In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 173 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, SMA Fixing 74In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, SMA hinge 185In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 4 mm
RF Solutions Antennas 433MHz, Helical, M4 Fixing 15In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Mount Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm