4408AF Series NFC/RFID Transponder Coils

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 700 uH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 7.0mH 5% DCR 100 SRF 340 kHz Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 7 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 7mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 7 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 7 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 7.1mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 7.1 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 7.1mH 5% DCR100 SRF 340 kHz Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 7.1 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 7.1 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 7.2mH 5% DCR 86.4 SRF 335 kHz Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 7.2 mH 5 % 86.4 Ohms 30 335 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 7.2 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 8.1mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 8.1 mH 5 % 125 Ohms 28 310 kHz Ceramic AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 8.1mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 8.1 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 8.1 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.9mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 900 uH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 900 uH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 9mH 5% DCR 111.6 SRF 310 kHz Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 9 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 9mH 5% DCR 111.6 SRF 310 kHz Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 9 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 9 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 9.5mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 9.5 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 9.5mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 9.5 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 9.5 mH 10 % AEC-Q200 4408AF Reel