STT0640

Fairview Microwave
67-STT0640
STT0640

Mfr.:

Description:
RF Terminators TNC Female (Jack) Termination (Load) 2 Watts To 6 GHz, Tri-Metal Plated Brass, 1.3 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 20/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,66 € 42,66 €
36,26 € 362,60 €
33,99 € 849,75 €
32,36 € 1 618,00 €
30,82 € 3 082,00 €
30,25 € 7 562,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
TNC
Female
50 Ohms
6 GHz
Brass
Metal
Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 18,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

TNC Female RF Termination

Fairview Microwave TNC Female RF Termination operates from DC to 6GHz, handles up to 2W, and offers a VSWR of up to 1.3:1. This termination is a critical passive component in RF, microwave, and millimeter-wave systems, where signal reflection from unused ports can compromise signal integrity, risking damage to the device. By terminating the unused port with a matched load, the incident energy will be absorbed with minimal reflection. Suitable applications for the TNC female RF termination from Fairview Microwave include satellite communications (satcom), radar systems, and commercial and military communications.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE